010-75PU | |
---|---|
DigiKey Part Number | 19-010-75PU-ND |
Manufacturer | |
Manufacturer Product Number | 010-75PU |
Description | TAPE DBL SIDE CLR 7/16" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.44" (11.13mm) 7/16" dia X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Film | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.44" (11.13mm) 7/16" dia | |
Length | - | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $3.86000 | $138.96 |