WOW-Cable

SL8802/08-211N5-00

Digi-Key Part Number
SL211-5-ND
Manufacturer
3M
Manufacturer Product Number
SL8802/08-211N5-00
Supplier
Description
CBL RIBN 8COND 0.093 SILVER 5'
Detailed Description
Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 5.0' (1.52m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair)
Pitch
0.093" (2.37mm) Between Pairs
Length
5.0' (1.52m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Silver
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.627" (15.93mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-
Ratings
UL E42769
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1000MOhms
First Conductor Mark
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesSL211-5
Standard Package1