3365/06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3365/06
3365 Series_06

3365/06SF 100

Digi-Key Part Number
3M158007-5-ND
Manufacturer
3M
Manufacturer Product Number
3365/06SF 100
Supplier
Description
CABLE 6 COND 5' FLAT GRY SF
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
0.050" (1.27mm)
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Gray
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.08000$3.08
5$2.55600$12.78
10$2.36200$23.62
25$2.12280$53.07
50$1.95320$97.66
100$1.80250$180.25
Additional Resources
AttributeDescription
Other Names3M158007-5
Standard Package1