cms-photo-not-available

98000331201

Digi-Key Part Number
98000331201-ND
Manufacturer
3M Touch Systems
Manufacturer Product Number
98000331201
Supplier
Description
TOUCH SCREEN CAPACITIVE 9.27"
Detailed Description
Capacitive Touch Screen Overlay 9.27" (235.46mm) USB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M Touch Systems
Series
Package
Bulk
Part Status
Obsolete
Length
-
Width
-
Height
-
Interface
USB
Type
Capacitive
Diagonal Screen Size
9.27" (235.46mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.5100
Additional Resources
AttributeDescription
Other Names
17-8741-226
51119963076
98-0003-3120-1
Standard Package20