9832HL+-4X10YD | |
---|---|
DigiKey Part Number | 1067-9832HL+-4X10YD-ND |
Manufacturer | |
Manufacturer Product Number | 9832HL+-4X10YD |
Description | TAPE DBL SIDED CLR 4"X10YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP+ | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | 0.0043" (4.3 mils, 0.110mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.80000 | $62.80 |
10 | $48.44600 | $484.46 |
25 | $43.97320 | $1,099.33 |
50 | $40.97520 | $2,048.76 |
100 | $38.27240 | $3,827.24 |
250 | $35.10444 | $8,776.11 |