cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-5-1205

Digi-Key Part Number
9-5-1205-ND
Manufacturer
3M (TC)
Manufacturer Product Number
9-5-1205
Supplier
Description
TAPE ELECTRICAL AMBER 9"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Acrylic Adhesive Amber 9.00" (228.60mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
9.00" (228.60mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.90.5030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$129.20000$129.20
Additional Resources
AttributeDescription
Standard Package1