4950-6-1

DigiKey Part Number
3M192981-ND
Manufacturer
Manufacturer Product Number
4950-6-1
Description
TAPE DBL SIDED WHITE 6"X35.98"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 35.98" (914.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
6.00" (152.40mm)
Length
35.98" (914.00mm)
Color
White
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.25000$67.25
Manufacturers Standard Package