1120,1170 SERIES Sheet Alum Foil Rect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1170-3/4-3R

Digi-Key Part Number
3M11317-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-1170-3/4-3R
Supplier
Description
RF SHIELDING SHEET 3"X0.75" 5PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Shielding Sheet series Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 3.000" (76.20mm) X 0.003" (0.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
3.000" (76.20mm)
Width
0.750" (19.10mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7607.20.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$14.49800$72.49
Additional Resources
AttributeDescription
Other Names
3M11317
51170343R
Standard Package1