USD

8805 and 8810 Rectangle
43.2MM-44.5MM-25-8810
Digi-Key Part Number
43.2MM-44.5MM-25-8810-ND
Manufacturer
3M (TC)
Manufacturer Product Number
43.2MM-44.5MM-25-8810
Supplier
Description
THERM PAD 44.5MMX43.2MM 1=25/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Rectangular
Outline
44.50mm x 43.20mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$40.05000$40.05
Additional Resources
AttributeDescription
Standard Package1