USD

cms-photo-not-available
40.8MM-26.9MM-25-8815
Digi-Key Part Number
40.8MM-26.9MM-25-8815-ND
Manufacturer
3M (TC)
Manufacturer Product Number
40.8MM-26.9MM-25-8815
Supplier
Description
THERM PAD 40.8MMX26.9MM 1=25/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Rectangular
Outline
40.80mm x 26.90mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1