USD

cms-photo-not-available

3M 989-72-3 CIRCLE-2

Digi-Key Part Number
3M989-72-3CIRCLE-2-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 989-72-3 CIRCLE-2
Supplier
Description
TAPE MARKING RED 2" DIA 2PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 2.00" (50.80mm) dia X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Conspicuity Marking Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Liner
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00"" (50.80mm) dia
Length
-
Color
Red
Usage
Marking, Reflective
Temperature Range
40°F ~ 100°F (4°C ~ 38°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
Price and Procurement

Additional Resources
AttributeDescription
Other Names
3M 989-72-3 CIRCLE-2-ND
3M989-72-3CIRCLE-2
Standard Package1