USD

cms-photo-not-available

3M 983-32 2" X 18"-10

Digi-Key Part Number
3M983-322"X18"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 983-32 2" X 18"-10
Supplier
Description
TAPE CONSP MARKING 2"X 18" 10PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 18.00" (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Conspicuity Marking Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Liner
Thickness
0.0020"" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00"" (50.80mm)
Length
18.00"" (457.20mm)
Color
-
Usage
Marking, Reflective
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
Price and Procurement

Additional Resources
AttributeDescription
Other Names
3M 983-32 2" X 18"-10-ND
3M983-322"X18"-10
Standard Package1