USD

8805_Round

3M 8805 CIRCLE-2"-100

Digi-Key Part Number
3M8805CIRCLE-2"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 8805 CIRCLE-2"-100
Supplier
Description
THERM PAD 50.8MM DIA W/ADH WHITE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad White 50.80mm Dia Round Adhesive - Both Sides
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Round
Outline
50.80mm Dia
Thickness
0.0049"" (0.125mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
3M 8805 CIRCLE-2"-100-ND
3M8805CIRCLE-2"-100
Standard Package1