USD

cms-photo-not-available

3M 8805 0.25" X 36YD

Digi-Key Part Number
3M88050.25"X36YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 8805 0.25" X 36YD
Supplier
Description
THERM PAD 32.92MX6.35MM W/ADH
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad White 32.92m x 6.35mm Rectangular Adhesive - Both Sides
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
32.92m x 6.35mm
Thickness
0.0049"" (0.125mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Available To Order

Additional Resources
AttributeDescription
Other Names
3M 8805 0.25" X 36YD-ND
3M88050.25"X36YD
Standard Package1