USD

8805 and 8810 Square
27.94MM-27.94MM-25-8810
Digi-Key Part Number
27.94MM-27.94MM-25-8810-ND
Manufacturer
3M (TC)
Manufacturer Product Number
27.94MM-27.94MM-25-8810
Supplier
Description
THERM PAD 27.94MMX27.94MM 1=25PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
27.94mm x 27.94mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names3M 8810 27.94MM X 27.94MM
Standard Package1