cms-photo-not-available

1.5-5-9626

Digi-Key Part Number
1.5-5-9626-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1.5-5-9626
Supplier
Description
TAPE ADHSV TRNSFR 1 1/2"X 5YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
1.50" (38.10mm) 1 1/2"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
6$11.59167$69.55
Additional Resources
AttributeDescription
Standard Package1