1/2-5-9626

1/2-5-9626

Digi-Key Part Number
3M9758-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1/2-5-9626
Supplier
Description
TAPE ADHSV TRNSFR CLR 1/2"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.10.5000
Bulk
QtyUnit PriceExt Price
1$3.94000$3.94
10$3.62400$36.24
25$3.46640$86.66
50$3.15120$157.56
100$2.99360$299.36
250$2.83608$709.02
500$2.67852$1,339.26
1,000$2.52096$2,520.96
5,000$2.20584$11,029.20
Additional Resources
AttributeDescription
Other Names
3M9758
1259626
Standard Package1