HFM10PPN05D

DigiKey Part Number
HFM10PPN05D-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
HFM10PPN05D
Description
HFM SERIES FILTER CARTRIDGE ABSO
Customer Reference
Detailed Description
Industrial Filter Cartridge 5µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
5µm (Nominal)
Flow Rate
85GPM (321.76LPM)
Pressure Range
35PSI ~ 50PSI
Inlet/Outlet Size
-
Height
10.000" (254.00mm)
Diameter
6.500" (165.10mm)
Operating Temperature
71°C - Max
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$183.56000$183.56
10$171.75600$1,717.56
Manufacturers Standard Package