HF40PP001C01

DigiKey Part Number
HF40PP001C01-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
HF40PP001C01
Description
HIGH FLOW SERIES FILTER ELEMENT
Customer Reference
Detailed Description
Industrial Filter Cartridge 1µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
1µm (Nominal)
Flow Rate
350GPM (1324.89LPM)
Pressure Range
35PSI ~ 50PSI
Inlet/Outlet Size
-
Height
40.000" (1016.00mm)
Diameter
6.500" (165.10mm)
Operating Temperature
71°C - Max
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$425.47000$425.47
Manufacturers Standard Package