5626111

DigiKey Part Number
5368-5626111-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
5626111
Description
FILTER COFFEE CARTRIDGE HF10-MS
Customer Reference
Detailed Description
Residential Filter Cartridge 0.5µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Residential
Particle Size
0.5µm (Nominal)
Flow Rate
1GPM (3.8LPM)
Pressure Range
25PSI ~ 125PSI
Inlet/Outlet Size
-
Height
10.375" (263.53mm)
Diameter
-
Operating Temperature
4.4°C ~ 37.8°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$78.18000$78.18
10$71.47600$714.76
100$60.30800$6,030.80
Manufacturers Standard Package