5582113

DigiKey Part Number
5368-5582113-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
5582113
Description
5582113 WF CTG HF8-S
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Residential Filter Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Residential
Particle Size
-
Flow Rate
6GPM (22.7LPM)
Pressure Range
25PSI ~ 125PSI
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
4.4°C ~ 37.8°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$53.52000$535.20