CF-40EG/PSA 1.0 SQUARE PAD | |
---|---|
DigiKey Part Number | CF-40EG/PSA1.0SQUAREPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-40EG/PSA 1.0 SQUARE PAD |
Description | CONFOR CF-40EG/PSA 1.0 SQUARE P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 1.000" (25.40mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 1.000" (25.40mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $1.44111 | $518.80 |