
PTG2010750BK0 | ||
---|---|---|
Digi-Key Part Number | 3967-PTG2010750BK0-ND | |
Manufacturer | ||
Manufacturer Product Number | PTG2010750BK0 | |
Description | 3DXTECH ESD PETG 1.75 | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 1.653 lb (750.0 g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3DXTECH | |
Series | - | |
Package | Box | |
Product Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Features | ESD Safe | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESD-PETG |
Forum Discussions | 3DXTECH FAQ's |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $93.00000 | $93.00 |
Attribute | Description |
---|---|
Other Names | 3967-PTG2010750BK0 |
Standard Package | 1 |