cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA2030750BK0

Digi-Key Part Number
3967-PLA2030750BK0-ND
Manufacturer
Manufacturer Product Number
PLA2030750BK0
Description
3DXTECH ESD PLA 2.85
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3DXTECH
Series
-
Package
Box
Product Status
Active
Filament Material
PLA (Polylactide)
Color
Black
Filament Diameter
0.112" (2.85mm)
Weight
1.653 lb (750.0 g)
Features
ESD Safe
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3916.90.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$93.00000$93.00
Additional Resources
AttributeDescription
Other Names3967-PLA2030750BK0
Standard Package1