
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3DXTECH | |
Series | ||
Package | Box | |
Product Status | Active | |
Filament Material | PEI (Polyetherimide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 145Mpa | |
Flex Strength | 120Mpa | |
Density | 1.31g/cm³ | |
Operating Temperature | 360°C ~ 390°C | |
Features | Carbon Fiber Fill | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Carbon Fiber Ultem |
Forum Discussions | 3DXTECH FAQ's |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $180.00000 | $180.00 |
Attribute | Description |
---|---|
Other Names | 3967-PEI4010500BK0 |
Standard Package | 1 |