
PCA3011000BK0 | ||
---|---|---|
Digi-Key Part Number | 3967-PCA3011000BK0-ND | |
Manufacturer | ||
Manufacturer Product Number | PCA3011000BK0 | |
Description | FIREWIRE FR-PC/ABS, 1.75MM, 750g | |
Detailed Description | 3D Printing Filament Black PC-ABS (Polycarbonate-ABS Alloy) 0.070" (1.75mm) 1.653 lb (750.0 g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3DXTECH | |
Series | ||
Package | Box | |
Product Status | Active | |
Filament Material | PC-ABS (Polycarbonate-ABS Alloy) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 60Mpa | |
Flex Strength | 85Mpa | |
Density | 1.24g/cm³ | |
Operating Temperature | 265°C ~ 285°C | |
Features | Flame Retardant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flame Retardant PC/ABS |
Forum Discussions | 3DXTECH FAQ's |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $83.00000 | $83.00 |
Attribute | Description |
---|---|
Other Names | 3967-PCA3011000BK0 |
Standard Package | 1 |