
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3DXTECH | |
Series | ||
Package | Box | |
Product Status | Active | |
Filament Material | PC (Polycarbonate) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 58Mpa | |
Flex Strength | 91Mpa | |
Density | 1.2g/cm³ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Polycarbonate |
Forum Discussions | 3DXTECH FAQ's |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |
Attribute | Description |
---|---|
Other Names | 3967-PC05010750BK1 |
Standard Package | 1 |