
NYL3010500BK0 | ||
---|---|---|
Digi-Key Part Number | 3967-NYL3010500BK0-ND | |
Manufacturer | ||
Manufacturer Product Number | NYL3010500BK0 | |
Description | CARBONX CF-NYLON 6, 1.75MM, 500G | |
Detailed Description | 3D Printing Filament Black Nylon 0.070" (1.75mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3DXTECH | |
Series | - | |
Package | Box | |
Product Status | Active | |
Filament Material | Nylon | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 63Mpa | |
Flex Strength | 84Mpa | |
Density | 1.17g/cm³ | |
Operating Temperature | 240°C ~ 270°C | |
Features | Carbon Fiber Fill | |
Base Product Number |
Resource Type | Link |
---|---|
Forum Discussions | 3DXTECH FAQ's |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.00000 | $63.00 |
Attribute | Description |
---|---|
Other Names | 3967-NYL3010500BK0 |
Standard Package | 1 |