NYL13011000BK0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NYL13011000BK0

Digi-Key Part Number
3967-NYL13011000BK0-ND
Manufacturer
Manufacturer Product Number
NYL13011000BK0
Description
MARKFORGED ONYX ALTERNATIVE
Detailed Description
3D Printing Filament Black Nylon 0.070" (1.75mm) 2.205 lb (1.00 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3DXTECH
Series
Package
Spool
Product Status
Active
Filament Material
Nylon
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
44Mpa
Flex Strength
75Mpa
Density
1.2g/cm³
Features
Carbon Fiber Fill
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3916.90.3000
All prices are in USD
Spool
QtyUnit PriceExt Price
1$135.00000$135.00
Additional Resources
AttributeDescription
Other Names3967-NYL13011000BK0
Standard Package1