cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G5A2-IM211-E

Digi-Key Part Number
3G5A2-IM211-E-ND
Manufacturer
Manufacturer Product Number
3G5A2-IM211-E
Description
INPUT MODULE 8 DIGITAL
Detailed Description
Input Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Input Module
For Use With/Related Products
C1000H, C2000H Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.10.0000
Additional Resources
AttributeDescription
Other Names3G5A2IM211E
Standard Package1