cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G2A5-LK010-PE

Digi-Key Part Number
3G2A5-LK010-PE-ND
Manufacturer
Manufacturer Product Number
3G2A5-LK010-PE
Description
OPTICAL LINK MODULE APF/PCF
Detailed Description
Optical Link Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Optical Link Module
For Use With/Related Products
C, CV Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names3G2A5LK010PE
Standard Package1