cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G2A5-ID215

Digi-Key Part Number
3G2A5-ID215-ND
Manufacturer
Manufacturer Product Number
3G2A5-ID215
Description
INPUT MODULE 32 DIGITAL
Detailed Description
Input Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Input Module
For Use With/Related Products
C, CV Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
0.992 lb (449.96 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Other Names3G2A5ID215
Standard Package1