cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G2A5-CT001

Digi-Key Part Number
3G2A5-CT001-ND
Manufacturer
Manufacturer Product Number
3G2A5-CT001
Description
COUNTER MOD 2 DIG 1 RELAY 1 SS
Detailed Description
Counter Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Counter Module
For Use With/Related Products
C1000H, C2000H Series
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
2 - Relay (1), Solid State (1)
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Other Names3G2A5CT001
Standard Package1