cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G2A5-AD001

Digi-Key Part Number
3G2A5-AD001-ND
Manufacturer
Manufacturer Product Number
3G2A5-AD001
Description
INPUT MODULE 2 ANALOG
Detailed Description
Input Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
Input Module
For Use With/Related Products
C1000H, C2000H Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
Additional Resources
AttributeDescription
Other Names3G2A5AD001
Standard Package1