3FA1-NXSJ-CXXW0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3FA1-NFSJ-C04W0

Digi-Key Part Number
115-3FA1-NFSJ-C04W0-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
3FA1-NFSJ-C04W0
Supplier
Description
FAKRA STRAIGHT CRIMP JACK FOR RG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50Ohm Free Hanging (In-Line) Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Tray
Part Status
Active
Connector Style
SMB, Fakra
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
Code F
Housing Color
Brown, Nut
Ingress Protection
-
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Center Contact Material
Brass
Mating Cycles
100
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1,000$1.45500$1,455.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names115-3FA1-NFSJ-C04W0
Standard Package50