USD

39U142C
39H102C
Digi-Key Part Number
811-2554-2-ND - Tape & Reel (TR)
811-2554-1-ND - Cut Tape (CT)
811-2554-6-ND - Digi-Reel®
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
39H102C
Supplier
Description
FIXED IND 1UH 17.5A 2.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Unshielded Wirewound Inductor 2.5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
20A
Shielding
Unshielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.508" W (12.90mm x 12.90mm)
Height - Seated (Max)
0.228" (5.80mm)
Inductance
1 µH
Current Rating (Amps)
17.5 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names811-2554-2
Standard Package550