36501E5N6JTDG | |
---|---|
DigiKey Part Number | A102557TR-ND - Tape & Reel (TR) A102557CT-ND - Cut Tape (CT) A102557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E5N6JTDG |
Description | FIXED IND 5.6NH 760MA 83MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 760 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E5N6JTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.61000 | $0.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.47600 | $4.76 |
25 | $0.43040 | $10.76 |
50 | $0.39880 | $19.94 |
100 | $0.36950 | $36.95 |
250 | $0.33400 | $83.50 |
500 | $0.30934 | $154.67 |
1,000 | $0.28644 | $286.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26516 | $530.32 |
4,000 | $0.24538 | $981.52 |
6,000 | $0.23447 | $1,406.82 |
10,000 | $0.22136 | $2,213.60 |
14,000 | $0.21905 | $3,066.70 |