USD

35TQS6R8MHD

35TQS6R8MHD

Digi-Key Part Number
P19858TR-ND - Tape & Reel (TR)
P19858CT-ND - Cut Tape (CT)
P19858DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
35TQS6R8MHD
Supplier
Description
CAP TANT POLY 6.8UF 35V 1411
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 1411 (3528 Metric) 150mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1S
Ratings
-
Features
General Purpose
Capacitance
6.8 µF
Voltage - Rated
35 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.42300$14.23
50$1.23360$61.68
100$1.06750$106.75
500$0.80654$403.27
1,000$0.71164$711.64
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.66420$1,660.50
Additional Resources
AttributeDescription
Other NamesP19858TR
Standard Package2,500