USD

SVF Series

35SVF82M

Digi-Key Part Number
P122116TR-ND - Tape & Reel (TR)
P122116CT-ND - Cut Tape (CT)
P122116DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
35SVF82M
Supplier
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
82 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.14000$2.14
10$1.73200$17.32
50$1.51200$75.60
100$1.32290$132.29
Tape & Reel (TR)
QtyUnit PriceExt Price
400$1.13395$453.58
Additional Resources
AttributeDescription
Other NamesP122116TR
Standard Package400