USD

3590-1D20

3590-1A20

Digi-Key Part Number
3394-3590-1A20-ND
Manufacturer
Applied Kilovolts Ltd.
Manufacturer Product Number
3590-1A20
Supplier
Description
PWR SUPPLY HIGH VOLTAGE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output 5000V - - - 1mA 30V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Applied Kilovolts Ltd.
Series
Package
Box
Part Status
Active
Type
Enclosed, High Voltage
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
30V
Voltage - Output 1
5000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
5W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.75" L x 1.96" W x 0.79" H (95.3mm x 49.8mm x 20.1mm)
Approval Agency
UL
Standard Number
-
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Box
QtyUnit PriceExt Price
1$498.47000$498.47
5$481.85000$2,409.25
10$473.54200$4,735.42
25$448.61880$11,215.47
50$441.97260$22,098.63
Additional Resources
AttributeDescription
Other Names3394-3590-1A20
Standard Package1