USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
3548 SERIES

3548H-1AB-502A

Digi-Key Part Number
3548H-1AB-502A-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3548H-1AB-502A
Supplier
Description
POT 5K OHM 1.5W HYBRITRON LINEAR
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
5k Ohm Gang Linear Panel Mount Potentiometer None Kierros Hybritron® 1.5W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1.5W
Built in Switch
None
Taper
Linear
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
1800°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.811" (20.60mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia x 0.780" H (22.48mm x 19.81mm)
Number of Gangs
1
Number of Turns
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Price and Procurement