3501H-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501H-1-103L

Digi-Key Part Number
3501H-1-103L-ND
Manufacturer
Manufacturer Product Number
3501H-1-103L
Description
POT 10K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybritron® 2W Solder Turret
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
3600°
Resistive Material
Hybritron®
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$103.54000$103.54
10$93.68000$936.80
25$78.88840$1,972.21
50$73.95780$3,697.89
100$71.49250$7,149.25
250$66.56196$16,640.49