3501-GRAY-1P-PARTAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501-GRAY-1P-PARTAB

Digi-Key Part Number
3M158974-ND
Manufacturer
Manufacturer Product Number
3501-GRAY-1P-PARTAB
Description
SCOTCH-WELD EPOXY ADHESIVE 3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Epoxy, 2 Part
Features
Gray, 1 Pint
For Use With/Related Products
Metal, Rubber, Plastic, Wood
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
Available To Order

Request Stock Notification
All prices are in USD
Box
QtyUnit PriceExt Price
6$285.29333$1,711.76
Additional Resources
AttributeDescription
Other Names
00021200208430
3501-GRAY-1P-PARTAB-ND
3M158974
62350154308
7100010271
Standard Package6