3260H-1-10x
3260H-1-10x
3260H Series Side 2
3260H Series Side 1

3260H-1-202

Digi-Key Part Number
3260H-202-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3260H-1-202
Supplier
Description
TRIMMER 2K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±5%
Temperature Coefficient
±70ppm/°C
Number of Turns
11
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face x 0.250" H (6.35mm x 4.32mm x 6.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.31.0000
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
1$35.40000$35.40
10$33.18800$331.88
25$27.28760$682.19
50$23.60000$1,180.00
100$22.86250$2,286.25
250$21.38752$5,346.88
500$19.76500$9,882.50
1,000$19.61750$19,617.50