318AS24020,318AS16030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318AS16030

Digi-Key Part Number
MT7122-ND
Manufacturer
Manufacturer Product Number
318AS16030
Description
AC/AC WALL MOUNT ADAPTER 16V 5W
Detailed Description
16VAC 300mA AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
Product Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
300mA
Power (Watts)
5 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm
Size / Dimension
1.69" L x 1.81" W x 2.76" H (43.0mm x 46.0mm x 70.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
MT7122
MT7122-NDR
Standard Package80