USD

cms-photo-not-available
31762
Digi-Key Part Number
31762-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
31762
Supplier
Description
CONN KNIFE TERM 16-22 AWG
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Terminals - Knife Connectors 16-22 AWG Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Length - Overall
0.745"" (18.92mm)
Height Stacking (Mating)
0.203"" (5.16mm)
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package10,000