3137-1-00-21-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3137-1-00-21-00-00-08-0
3137-1-00-15

3137-1-00-21-00-00-08-0

Digi-Key Part Number
ED90541-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3137-1-00-21-00-00-08-0
Supplier
Description
CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
0.030" (0.76mm) Dia
Length - Above Flange
0.082" (2.08mm)
Length - Below Flange
0.180" (4.57mm)
Length - Overall
0.302" (7.67mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21700$2.17
25$0.19240$4.81
50$0.17960$8.98
100$0.16680$16.68
250$0.14752$36.88
500$0.14110$70.55
1,000$0.11544$115.44
2,500$0.10582$264.55