30R250UPR | ||
---|---|---|
Digi-Key Part Number | F1982CT-ND - Cut Tape (CT) F1982TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 30R250UPR | |
Description | PTC RESET FUSE 30V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.118" (3.00mm) | |
Approval Agency | cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 30R Series Datasheet |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Building Automation – Protect/Sense/Control |
PCN Design/Specification | Coating Material Change 14/Jul/2023 |
HTML Datasheet | 30R Series Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
5 | $0.56800 | $2.84 |
10 | $0.55000 | $5.50 |
50 | $0.46240 | $23.12 |
100 | $0.38400 | $38.40 |
250 | $0.34904 | $87.26 |
500 | $0.29670 | $148.35 |
1,000 | $0.26179 | $261.79 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24434 | $488.68 |
4,000 | $0.23998 | $959.92 |
6,000 | $0.23561 | $1,413.66 |
10,000 | $0.22689 | $2,268.90 |
Attribute | Description |
---|---|
Other Names | F1982CT 30R250UPR-ND 030R0250WR-ND F1982TB R30R250 030R0250WR |
Standard Package | 2,000 |