- Account
- My Orders & Carts
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Carts
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
3000TR | ||
|---|---|---|
Digi-Key Part Number | 36-3000TR-ND - Tape & Reel (TR) 36-3000CT-ND - Cut Tape (CT) 36-3000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3000TR | |
Description | BATT RETAINER COIN 12MM 1CEL SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | Keystone Electronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | Coin, 12.0mm | |
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.125" (3.17mm) | |
Operating Temperature | - |
| Resource Type | Link |
|---|---|
| Datasheets | |
| Video File | Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily |
| Environmental Information | |
| Featured Product | |
| HTML Datasheet | |
| EDA Models | 3000TR by SnapEDA |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8536.69.4040 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 25 | $0.79880 | $19.97 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.58200 | $145.50 |
| 500 | $0.54654 | $273.27 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51109 | $511.09 |
| 3,000 | $0.46677 | $1,400.31 |
| 5,000 | $0.43132 | $2,156.60 |
| 25,000 | $0.36562 | $9,140.50 |
| Attribute | Description |
|---|---|
| Other Names | 3000KDKR-ND 36-3000DKR 36-3000CT Q495675 3000KCT-ND 3000KDKR 3000KTR-ND 3000KTR 3000KTR-NDL 36-3000TR 3000TR-ND 3000KCT Q3507170CC |
| Standard Package | 1,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2022, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information






