


3-644456-9 | ||
---|---|---|
Digi-Key Part Number | A31119-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644456-9 | |
Description | CONN HEADER VERT 9POS 2.54MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.505" (12.83mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 644456 |
Environmental Information | 3-644456-9 Statement of Compliance |
Featured Product | MTA Connectors |
HTML Datasheet | 644456 |
EDA Models | |
3D Drawings | 3-644456-9.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.62300 | $6.23 |
100 | $0.55900 | $55.90 |
500 | $0.45736 | $228.68 |
1,000 | $0.40654 | $406.54 |
5,000 | $0.35572 | $1,778.60 |
10,000 | $0.33793 | $3,379.30 |
Attribute | Description |
---|---|
Other Names | 2266-3-644456-9 |
Standard Package | 500 |